Part Details for RK73H1HTTCM52R3F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM52R3F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM52R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM52R3F
|
Mouser Electronics | Thick Film Resistors - SMD 52.3 OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1400 | Order Now |
DISTI #
RK73H1HTTCM52R3F
|
TTI | Thick Film Resistors - SMD 52.3 OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0054 | Buy Now |
Part Details for RK73H1HTTCM52R3F
RK73H1HTTCM52R3F CAD Models
RK73H1HTTCM52R3F Part Data Attributes
|
RK73H1HTTCM52R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM52R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM52R3F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM52R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM52R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-1352R3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM52R3F vs AC0201FR-1352R3L |
RK73H1HTTCD52R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM52R3F vs RK73H1HTTCD52R3F |
AC0201FR-0752R3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM52R3F vs AC0201FR-0752R3L |
RMCS0201FT52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM52R3F vs RMCS0201FT52R3 |
CRG0201F52R3 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 52.3ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTCM52R3F vs CRG0201F52R3 |
RMGW06-52R3FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM52R3F vs RMGW06-52R3FPA |
WR02X52R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTCM52R3F vs WR02X52R3FGL |
RMCP0201FT52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM52R3F vs RMCP0201FT52R3 |
RK73H1HTTC52R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM52R3F vs RK73H1HTTC52R3F |
RMCS0201FG52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM52R3F vs RMCS0201FG52R3 |