Part Details for RK73H1HTTCM8061F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM8061F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM8061F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTCM8061F-ND
|
DigiKey | RES 8.06K OHM 1% 1/20W 0201 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
660-RK73H1HTTCM8061F
|
Mouser Electronics | Thick Film Resistors - SMD 8.06K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1400 | Order Now |
DISTI #
RK73H1HTTCM8061F
|
TTI | Thick Film Resistors - SMD 8.06K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0051 | Buy Now |
Part Details for RK73H1HTTCM8061F
RK73H1HTTCM8061F CAD Models
RK73H1HTTCM8061F Part Data Attributes
|
RK73H1HTTCM8061F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM8061F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM8061F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM8061F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM8061F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTCD8061F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8061F vs RK73H1HRTTCD8061F |
0201WMF8061TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTCM8061F vs 0201WMF8061TEE |
CRG0201F8K06 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 8060ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTCM8061F vs CRG0201F8K06 |
RMCS0201FG8K06-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM8061F vs RMCS0201FG8K06-HP |
RMCS0201FG8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM8061F vs RMCS0201FG8K06 |
AF0201FR-078K06L | Fixed Resistor, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTCM8061F vs AF0201FR-078K06L |
RK73H1HTTA8061F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8061F vs RK73H1HTTA8061F |
RK73H1HTTCD8061F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8061F vs RK73H1HTTCD8061F |
AF0201FR-138K06L | Fixed Resistor, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTCM8061F vs AF0201FR-138K06L |
RK73H1HTTC8061F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8060ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8061F vs RK73H1HTTC8061F |