Part Details for RK73H1HTTCM8871F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM8871F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM8871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1HTTCM8871F
|
Mouser Electronics | Thick Film Resistors - SMD 8.87K OHM 1% RoHS: Compliant | 14658 |
|
$0.0060 / $0.1400 | Buy Now |
DISTI #
RK73H1HTTCM8871F
|
TTI | Thick Film Resistors - SMD 8.87K OHM 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0052 / $0.0054 | Buy Now |
Part Details for RK73H1HTTCM8871F
RK73H1HTTCM8871F CAD Models
RK73H1HTTCM8871F Part Data Attributes
|
RK73H1HTTCM8871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM8871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM8871F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM8871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM8871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X8871FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTCM8871F vs WR02X8871FAL |
RMCS0201FT8K87-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM8871F vs RMCS0201FT8K87-HP |
RK73H1HRTTC8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8871F vs RK73H1HRTTC8871F |
RM02R-8K87-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RK73H1HTTCM8871F vs RM02R-8K87-F |
AF0201FR-138K87L | Fixed Resistor, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTCM8871F vs AF0201FR-138K87L |
RK73H1HTTA8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8871F vs RK73H1HTTA8871F |
RK73H1HTTCD8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM8871F vs RK73H1HTTCD8871F |
AC0201FR-138K87L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM8871F vs AC0201FR-138K87L |
AF0201FR-078K87L | Fixed Resistor, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTCM8871F vs AF0201FR-078K87L |
RMGW06-8871FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM8871F vs RMGW06-8871FPA |