Part Details for RK73H1JGTPD5601F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD5601F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD5601F
RK73H1JGTPD5601F CAD Models
RK73H1JGTPD5601F Part Data Attributes
|
RK73H1JGTPD5601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD5601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD5601F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD5601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD5601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06F5601TEX | Fixed Resistor, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JGTPD5601F vs PWR06F5601TEX |
CR0603AFX-5601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTPD5601F vs CR0603AFX-5601ELF |
232270415602L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD5601F vs 232270415602L |
RM06FLN5601 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JGTPD5601F vs RM06FLN5601 |
MC0.063W06031%5K6 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0603, CHIP | SPC Multicomp | RK73H1JGTPD5601F vs MC0.063W06031%5K6 |
9C06031A5601FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD5601F vs 9C06031A5601FKPF3 |
RM06F5601CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JGTPD5601F vs RM06F5601CT |
WR06X5601FDLV | Fixed Resistor, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JGTPD5601F vs WR06X5601FDLV |
NMCT0603FT5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JGTPD5601F vs NMCT0603FT5K60 |
RMC1/16K562FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD5601F vs RMC1/16K562FTP |