Part Details for RK73H1JLTD1152F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1152F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD1152F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 11.5Kohms | 0 |
|
Order Now | |
|
Bristol Electronics | 5547 |
|
RFQ | ||
|
Bristol Electronics | 2265 |
|
RFQ | ||
|
Quest Components | 4437 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for RK73H1JLTD1152F
RK73H1JLTD1152F CAD Models
RK73H1JLTD1152F Part Data Attributes
|
RK73H1JLTD1152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1152F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06FTN1152 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JLTD1152F vs RM06FTN1152 |
CR0603T100X11.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JLTD1152F vs CR0603T100X11.5K+-1% |
CRCW060311K5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD1152F vs CRCW060311K5FKTB |
CR0603T100X11K5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTD1152F vs CR0603T100X11K5+/-1% |
RMCF0603FG11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD1152F vs RMCF0603FG11K5 |
CR-03FL711K5 | RES,SMT,THICK FILM,11.5K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | RK73H1JLTD1152F vs CR-03FL711K5 |
CR-03FL7--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1152F vs CR-03FL7--11K5 |
RMC16K1152FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD1152F vs RMC16K1152FB |
ADF060311K51%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1152F vs ADF060311K51%100PPM/KKP |
BCTS000603-1152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD1152F vs BCTS000603-1152FTP |