Part Details for RK73H1JLTD1301F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1301F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21025 |
|
RFQ | ||
|
Bristol Electronics | 4945 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.3K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0273 / $0.1365 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.3K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3956 |
|
$0.3450 / $1.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.3K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3792 |
|
$0.0180 / $0.0900 | Buy Now |
DISTI #
RK73H1JLTD1301F
|
TTI | Thick Film Resistors - SMD 1/10watt 1.3Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0118 / $0.0126 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JLTD1301F
RK73H1JLTD1301F CAD Models
RK73H1JLTD1301F Part Data Attributes
|
RK73H1JLTD1301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1301F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1301FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD1301F vs WR06X1301FTL |
CR-03FL5---1K3 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JLTD1301F vs CR-03FL5---1K3 |
WF06P1301FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD1301F vs WF06P1301FTLV |
RK73H1JRTTDD1301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD1301F vs RK73H1JRTTDD1301F |
RMCF0603FT1K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTD1301F vs RMCF0603FT1K30 |
CR-03FL7---1K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1301F vs CR-03FL7---1K3 |
RCG06031K30FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1301F vs RCG06031K30FKED |
CRCW06031301FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1301F vs CRCW06031301FRT1 |
WR06X1301FTLJ | Fixed Resistor, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD1301F vs WR06X1301FTLJ |
CRCW06031K30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD1301F vs CRCW06031K30FKEA |