There are no models available for this part yet.
Overview of RK73H1JLTD1871F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD1871F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4877 |
|
RFQ | ||||
DISTI #
RK73H1JLTD1871F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.87Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0109 / $0.0118 | Buy Now |
CAD Models for RK73H1JLTD1871F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD1871F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD1871F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K87FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1871F vs CRCW06031K87FKEAC |
CR0603T100X1K87+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTD1871F vs CR0603T100X1K87+/-1% |
CR-03FL7--1K87- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JLTD1871F vs CR-03FL7--1K87- |
232270471872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD1871F vs 232270471872 |
RK73H1JRTTD1871F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD1871F vs RK73H1JRTTD1871F |
CR-03FL5--1K87 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JLTD1871F vs CR-03FL5--1K87 |
ADF06031K871%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1871F vs ADF06031K871%100PPM/KKP10 |
WCR0603-1K87FI | RESISTOR, 0.1W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JLTD1871F vs WCR0603-1K87FI |
CDP06031K871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1871F vs CDP06031K871%100PPM/KNP10 |
RK73H1JRTTP1871F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1871F vs RK73H1JRTTP1871F |