Part Details for RK73H1JLTD28R0F by KOA Speer Electronics Inc
Overview of RK73H1JLTD28R0F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD28R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4155 |
|
RFQ | ||
|
Quest Components | 3324 |
|
$0.0252 / $0.1260 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0303 / $0.1010 | Buy Now | |
|
Quest Components | 3918 |
|
$0.0303 / $0.1010 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4755 |
|
RFQ |
Part Details for RK73H1JLTD28R0F
RK73H1JLTD28R0F CAD Models
RK73H1JLTD28R0F Part Data Attributes:
|
RK73H1JLTD28R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD28R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD28R0F
This table gives cross-reference parts and alternative options found for RK73H1JLTD28R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD28R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K28R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD28R0F vs RMC16K28R0FTP |
CRCW060328R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD28R0F vs CRCW060328R0FKEBC |
BCTS000603-28R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD28R0F vs BCTS000603-28R0FTP |
RC0603FR-0728RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD28R0F vs RC0603FR-0728RP |
CRCW060328R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD28R0F vs CRCW060328R0FKEAC |
CDF060328R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD28R0F vs CDF060328R1%100PPM/KNP5 |
RC0603FR-1328RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD28R0F vs RC0603FR-1328RP |
CR0603TT100X28R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD28R0F vs CR0603TT100X28R+/-1% |
CRCW060310028R1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD28R0F vs CRCW060310028R1%RT5 |
WR06X28R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD28R0F vs WR06X28R0FBL |