Part Details for RK73H1JLTD3400F by KOA Speer Electronics Inc
Overview of RK73H1JLTD3400F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD3400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1JLTD3400F
|
TTI | Thick Film Resistors - SMD 1/10watts 340ohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0126 | Buy Now |
Part Details for RK73H1JLTD3400F
RK73H1JLTD3400F CAD Models
RK73H1JLTD3400F Part Data Attributes:
|
RK73H1JLTD3400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD3400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD3400F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033400FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3400F vs RTT033400FP2 |
CRCW0603340RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD3400F vs CRCW0603340RFKEAC |
CRCW0603340RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD3400F vs CRCW0603340RFKED |
CR16-3400-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD3400F vs CR16-3400-FL |
RC0603FK-07340RL | Fixed Resistor, | YAGEO Corporation | RK73H1JLTD3400F vs RC0603FK-07340RL |
RCG0603340RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD3400F vs RCG0603340RFKEA |
CR-03FLF--340R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD3400F vs CR-03FLF--340R |
RM06F3400CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD3400F vs RM06F3400CTDK |
D1106038B3400FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD3400F vs D1106038B3400FP5 |
MR06X3400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD3400F vs MR06X3400FTL |