Part Details for RK73H1JLTD3571F by KOA Speer Electronics Inc
Overview of RK73H1JLTD3571F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD3571F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3899 |
|
RFQ | ||
DISTI #
RK73H1JLTD3571F
|
TTI | Thick Film Resistors - SMD 1/10watts 3.57Kohms Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0126 | Buy Now |
DISTI #
SMC-RK73H1JLTD3571F
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/10Watts 3.57Kohms RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 10000 |
|
$0.0080 | RFQ |
Part Details for RK73H1JLTD3571F
RK73H1JLTD3571F CAD Models
RK73H1JLTD3571F Part Data Attributes
|
RK73H1JLTD3571F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD3571F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD3571F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3571F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3571F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483572 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD3571F vs 232270483572 |
CR-03FL7--3K57- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JLTD3571F vs CR-03FL7--3K57- |
CDF06033K571%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3571F vs CDF06033K571%100PPM/KNS |
CDP06033K571%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3571F vs CDP06033K571%100PPM/KNP5 |
RC0603FR-133K57P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3571F vs RC0603FR-133K57P |
CRGCQ0603F3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD3571F vs CRGCQ0603F3K57 |
CR0603-FX-3571EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JLTD3571F vs CR0603-FX-3571EPF |
RTT033571FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3571F vs RTT033571FTP |
CR16-3571-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD3571F vs CR16-3571-FL |
AF0603FR-073K57L | Fixed Resistor, 0.1W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3571F vs AF0603FR-073K57L |