Part Details for RK73H1JLTD6810F by KOA Speer Electronics Inc
Overview of RK73H1JLTD6810F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD6810F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13532 |
|
RFQ | ||
|
Bristol Electronics | 11506 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 681 ohm, SURFACE MOUNT, 0603 | 24590 |
|
$0.0118 / $0.0728 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 681 ohm, SURFACE MOUNT, 0603 | 3704 |
|
$0.0273 / $0.1365 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 681 ohm, SURFACE MOUNT, 0603 | 10825 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H1JLTD6810F
|
TTI | Thick Film Resistors - SMD 1/10watts 681ohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0125 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6800 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JLTD6810F
RK73H1JLTD6810F CAD Models
RK73H1JLTD6810F Part Data Attributes
|
RK73H1JLTD6810F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD6810F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD6810F
This table gives cross-reference parts and alternative options found for RK73H1JLTD6810F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD6810F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK6810F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTD6810F vs RK73H1JRTBK6810F |
RTT036810FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD6810F vs RTT036810FP3 |
RTT036810FTP | RES,SMT,THICK FILM,681 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JLTD6810F vs RTT036810FTP |
CRCW0603681RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD6810F vs CRCW0603681RFKTABC |
CRGCQ0603F681R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD6810F vs CRGCQ0603F681R |
RC0603FR-07681RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD6810F vs RC0603FR-07681RP |
RTT036810FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD6810F vs RTT036810FP4 |
CR0603-FX-6810EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JLTD6810F vs CR0603-FX-6810EPF |
RM06F6810CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD6810F vs RM06F6810CTDK |
RTT036810FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD6810F vs RTT036810FBA |