-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 75ohms 1% | 0 |
|
$0.0130 / $0.1100 | Order Now |
|
Bristol Electronics | 24705 |
|
RFQ | ||
|
Bristol Electronics | 9075 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9451 |
|
$0.0102 / $0.0544 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5352 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2452 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | Resistor, Metal Film, 75 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 19764 |
|
$0.0168 / $0.1260 | Buy Now |
DISTI #
RK73H1JLTD75R0F
|
TTI | Thick Film Resistors - SMD 1/10watts 75ohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K750FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD75R0F vs RMC16K750FB |
CDF060375R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD75R0F vs CDF060375R1%100PPM/KNP5 |
CR0603FA75R0G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD75R0F vs CR0603FA75R0G |
BCTS000603-75R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLTD75R0F vs BCTS000603-75R0FTP |
CR0603T100X75R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTD75R0F vs CR0603T100X75R+/-1% |
CR-03FL7---75R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD75R0F vs CR-03FL7---75R |
CDF060375R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD75R0F vs CDF060375R1%100PPM/KNP10 |
RTT0375R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD75R0F vs RTT0375R0FP2 |
CR16-75R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD75R0F vs CR16-75R0-FL |
RCG060375R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD75R0F vs RCG060375R0FKEA |