Part Details for RK73H1JLTD8063F by KOA Speer Electronics Inc
Overview of RK73H1JLTD8063F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD8063F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18850 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 806000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4940 |
|
$0.0256 / $0.0568 | Buy Now |
DISTI #
RK73H1JLTD8063F
|
TTI | Thick Film Resistors - SMD 1/10watt 806Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0125 | Buy Now |
Part Details for RK73H1JLTD8063F
RK73H1JLTD8063F CAD Models
RK73H1JLTD8063F Part Data Attributes
|
RK73H1JLTD8063F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD8063F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD8063F
This table gives cross-reference parts and alternative options found for RK73H1JLTD8063F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD8063F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603806KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD8063F vs CRCW0603806KFKEAC |
RTT038063FTP | RES,SMT,THICK FILM,806K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JLTD8063F vs RTT038063FTP |
WCR0603-806KFI | Fixed Resistor, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD8063F vs WCR0603-806KFI |
CRGCQ0603F806K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD8063F vs CRGCQ0603F806K |
RK73H1JTBK8063F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD8063F vs RK73H1JTBK8063F |
0603WGF8063T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD8063F vs 0603WGF8063T5E |
RMF06FT8063 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTD8063F vs RMF06FT8063 |
RC0603FR-07806KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD8063F vs RC0603FR-07806KP |
CRS0603-10W-8063FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD8063F vs CRS0603-10W-8063FT |
CDF0603806K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD8063F vs CDF0603806K1%100PPM/KNP20 |