Part Details for RK73H1JLTD8450F by KOA Speer Electronics Inc
Overview of RK73H1JLTD8450F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD8450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3125 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 845 ohm, SURFACE MOUNT, 0603 | 2500 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
RK73H1JLTD8450F
|
TTI | Thick Film Resistors - SMD 1/10watts 845ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0122 / $0.0128 | Buy Now |
Part Details for RK73H1JLTD8450F
RK73H1JLTD8450F CAD Models
RK73H1JLTD8450F Part Data Attributes
|
RK73H1JLTD8450F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD8450F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD8450F
This table gives cross-reference parts and alternative options found for RK73H1JLTD8450F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD8450F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-13845RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD8450F vs RC0603FR-13845RL |
RM06F8450CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD8450F vs RM06F8450CTDK |
CR0603-16W-8450FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD8450F vs CR0603-16W-8450FT |
CR16-8450FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JLTD8450F vs CR16-8450FL |
RC0603FR-07845RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD8450F vs RC0603FR-07845RL |
ADF0603845R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD8450F vs ADF0603845R1%100PPM/KKP5 |
RK73H1JGTD8450F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD8450F vs RK73H1JGTD8450F |
WR06X8450FGLJ | Fixed Resistor, 0.1W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD8450F vs WR06X8450FGLJ |
WR06X8450FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD8450F vs WR06X8450FGL |
RMCF0603FT845R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JLTD8450F vs RMCF0603FT845R |