Part Details for RK73H1JLTP2102F by KOA Speer Electronics Inc
Overview of RK73H1JLTP2102F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTP2102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1JLTP2102F
|
TTI | Thick Film Resistors - SMD 21K OHM 1% 1/10W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0140 | Buy Now |
Part Details for RK73H1JLTP2102F
RK73H1JLTP2102F CAD Models
RK73H1JLTP2102F Part Data Attributes
|
RK73H1JLTP2102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTP2102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTP2102F
This table gives cross-reference parts and alternative options found for RK73H1JLTP2102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTP2102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-0721KL | Fixed Resistor, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP2102F vs AF0603FR-0721KL |
0603WGF2102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTP2102F vs 0603WGF2102T5E |
RC0603FR-0721KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP2102F vs RC0603FR-0721KP |
CRCW060321K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTP2102F vs CRCW060321K0FKEBC |
CR0603FA2102G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTP2102F vs CR0603FA2102G |
0603WAF2102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTP2102F vs 0603WAF2102T5E |
CDP060321K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP2102F vs CDP060321K1%100PPM/KNP5 |
RMC16K2102FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTP2102F vs RMC16K2102FB |
CDP060321K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP2102F vs CDP060321K1%100PPM/KKP20 |
PF03WAF2102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTP2102F vs PF03WAF2102T5E |