-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0317
|
Newark | Res, 10R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD10R0F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
2019-RK73H1JRTTD10R0FCT-ND
|
DigiKey | RES 10 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15471 In Stock |
|
$0.0095 / $0.1200 | Buy Now |
DISTI #
660-RK73H1JRTTD10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 10 ohm 1% 0.125W AEC RoHS: Compliant | 11750 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
84378185
|
Verical | Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2874 Package Multiple: 1 | Americas - 5000 |
|
$0.0109 | Buy Now |
DISTI #
58871824
|
Verical | Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 626 Package Multiple: 1 Date Code: 2132 | Americas - 1410 |
|
$0.0075 / $0.0109 | Buy Now |
DISTI #
RK73H1JRTTD10R0F
|
TTI | Thick Film Resistors - SMD 10 ohm 1% 0.125W AEC pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0129 | Buy Now |
DISTI #
C1S413111573855
|
Chip1Stop | Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0087 / $0.0171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JRTTD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JRTTD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060310R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD10R0F vs CDP060310R1%100PPM/KKP10 |
CRCW060310R0FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JRTTD10R0F vs CRCW060310R0FKTC |
CDP060310R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD10R0F vs CDP060310R1%100PPM/KKS |
CRCW060310R0FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD10R0F vs CRCW060310R0FKTBBC |
CR-03FLF---10R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD10R0F vs CR-03FLF---10R |
CR1610R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JRTTD10R0F vs CR1610R0F |
ERJS03F10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JRTTD10R0F vs ERJS03F10R0V |
CDP060310R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD10R0F vs CDP060310R1%100PPM/KKP5 |
CR0603TT100X10R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JRTTD10R0F vs CR0603TT100X10R+/-1% |
CR-03FL6---10R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD10R0F vs CR-03FL6---10R |