Part Details for RK73H1JRTTD1212F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD1212F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD1212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD1212F
|
Mouser Electronics | Thick Film Resistors - SMD 12.1K ohm 1% 0.1W AE RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now |
DISTI #
RK73H1JRTTD1212F
|
TTI | Thick Film Resistors - SMD 12.1K ohm 1% 0.1W AE pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0129 | Buy Now |
Part Details for RK73H1JRTTD1212F
RK73H1JRTTD1212F CAD Models
RK73H1JRTTD1212F Part Data Attributes
|
RK73H1JRTTD1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD1212F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTD1212F vs RMCS0603FT12K1 |
CR-03FL712K1 | RES,SMT,THICK FILM,12.1K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | RK73H1JRTTD1212F vs CR-03FL712K1 |
ADF060312K11%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1212F vs ADF060312K11%100PPM/KKP20 |
CR-03FL7--12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD1212F vs CR-03FL7--12K1 |
232270471213L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD1212F vs 232270471213L |
ADF060312K11%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1212F vs ADF060312K11%100PPM/KKS |
RK73H1JRTTDD1212F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JRTTD1212F vs RK73H1JRTTDD1212F |
MR06X1212FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD1212F vs MR06X1212FBL |
CR16-1212FK | Fixed Resistor | ASJ Holdings Limited | RK73H1JRTTD1212F vs CR16-1212FK |
ADF060312K11%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1212F vs ADF060312K11%100PPM/KKP |