Part Details for RK73H1JRTTD3601F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD3601F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD3601F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0355
|
Newark | Res, 3K6, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD3601F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
2019-RK73H1JRTTD3601FCT-ND
|
DigiKey | RES 3.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14285 In Stock |
|
$0.0106 / $0.1300 | Buy Now |
DISTI #
660-RK73H1JRTTD3601F
|
Mouser Electronics | Thick Film Resistors - SMD 3.6K ohm 1% 0.1W AEC RoHS: Compliant | 10851 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 3.6K ohm 1% 0.1W AEC-Q200 ANTI-SULFUR 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0229 | Buy Now |
DISTI #
RK73H1JRTTD3601F
|
TTI | Thick Film Resistors - SMD 3.6K ohm 1% 0.1W AEC pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0099 / $0.0119 | Buy Now |
Part Details for RK73H1JRTTD3601F
RK73H1JRTTD3601F CAD Models
RK73H1JRTTD3601F Part Data Attributes
|
RK73H1JRTTD3601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD3601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD3601F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD3601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD3601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JRTTD3601F vs CRGCQ0603F3K6 |
CR0603-FX-3601EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTD3601F vs CR0603-FX-3601EPF |
MR06X3601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD3601F vs MR06X3601FBL |
MP003554 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTD3601F vs MP003554 |
MC0100W060313K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTD3601F vs MC0100W060313K6 |
CR0603T100X3K6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTTD3601F vs CR0603T100X3K6+/-1% |
RTT033601FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTD3601F vs RTT033601FP4 |
CRCW06031003K61%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTD3601F vs CRCW06031003K61%RT1 |
232270473602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD3601F vs 232270473602 |
CRCW06033K60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTD3601F vs CRCW06033K60FKTABC |