Part Details for RK73H1JRTTD4320F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD4320F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD4320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD4320F
|
Mouser Electronics | Thick Film Resistors - SMD 432 ohm 1% 0.125W AE RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
Part Details for RK73H1JRTTD4320F
RK73H1JRTTD4320F CAD Models
RK73H1JRTTD4320F Part Data Attributes
|
RK73H1JRTTD4320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD4320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD4320F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P4320FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD4320F vs WF06P4320FTLV |
NRC-AS06F4320TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JRTTD4320F vs NRC-AS06F4320TRF |
RK73H1JRTBK4320F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTD4320F vs RK73H1JRTBK4320F |
CRGCQ0603F432R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JRTTD4320F vs CRGCQ0603F432R |
RK73H1JTBK4320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD4320F vs RK73H1JTBK4320F |
CRCW0603432RFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD4320F vs CRCW0603432RFKECC |
AF0603FR-13432RL | Fixed Resistor, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD4320F vs AF0603FR-13432RL |
MCWR06X4320FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTD4320F vs MCWR06X4320FTL |
SR0603FR-13432RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD4320F vs SR0603FR-13432RL |
CR-03FL7--432R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JRTTD4320F vs CR-03FL7--432R- |