Part Details for RK73H1JRTTD6491D by KOA Speer Electronics Inc
Overview of RK73H1JRTTD6491D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD6491D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JRTTD6491DCT-ND
|
DigiKey | RES 6.49K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0240 / $0.0432 | Buy Now |
DISTI #
660-RK73H1JRTTD6491D
|
Mouser Electronics | Thick Film Resistors - SMD 6.49K ohm 0.5% 0.1W RoHS: Compliant | 3277 |
|
$0.0240 / $0.2500 | Buy Now |
Part Details for RK73H1JRTTD6491D
RK73H1JRTTD6491D CAD Models
RK73H1JRTTD6491D Part Data Attributes:
|
RK73H1JRTTD6491D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD6491D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD6491D
This table gives cross-reference parts and alternative options found for RK73H1JRTTD6491D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD6491D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K6491DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTD6491D vs RMC16K6491DB |
CRCW06036K49DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD6491D vs CRCW06036K49DKEAP |
RK73H1JTTDD6491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6491D vs RK73H1JTTDD6491D |
RTT036491DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTD6491D vs RTT036491DP3 |
CR-03DLA--6K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD6491D vs CR-03DLA--6K49 |
CR0603-10W-6491DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTD6491D vs CR0603-10W-6491DPT-13 |
RMC16K6491DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTD6491D vs RMC16K6491DTP |
CDP06036K490.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD6491D vs CDP06036K490.5%100PPM/KNS |
RK73H1JLTDD6491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6491D vs RK73H1JLTDD6491D |
RC0603DR-076K49P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD6491D vs RC0603DR-076K49P |