Part Details for RK73H1JT1270F by KOA Speer Electronics Inc
Overview of RK73H1JT1270F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9739 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 127 Ohm, 50V, 1±%, 0603 Case Size | 7791 |
|
$0.0075 / $0.0375 | Buy Now |
Part Details for RK73H1JT1270F
RK73H1JT1270F CAD Models
RK73H1JT1270F Part Data Attributes
|
RK73H1JT1270F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1270F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1270F
This table gives cross-reference parts and alternative options found for RK73H1JT1270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16TR1270F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JT1270F vs CR16TR1270F |
NRCS06F1270TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT1270F vs NRCS06F1270TRF |
0603SAF1270BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1270F vs 0603SAF1270BB |
HQ03SAF1270T4E | Fixed Resistor, 0.1W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1270F vs HQ03SAF1270T4E |
NRC06F1270TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT1270F vs NRC06F1270TR10F |
0603WGF1270BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1270F vs 0603WGF1270BD |
RC1608F1270AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JT1270F vs RC1608F1270AS |
0603WGF1270B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1270F vs 0603WGF1270B2E |
RMS06FT1270 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JT1270F vs RMS06FT1270 |
CR1/161270FV | Fixed Resistor, 0.1W, 127ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT1270F vs CR1/161270FV |