Part Details for RK73H1JT1471F by KOA Speer Electronics Inc
Overview of RK73H1JT1471F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1471F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2826 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.47K Ohm, 50V, 1±%, 0603 Case Size | 2260 |
|
$0.0090 / $0.0270 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JT1471F
RK73H1JT1471F CAD Models
RK73H1JT1471F Part Data Attributes:
|
RK73H1JT1471F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1471F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1471F
This table gives cross-reference parts and alternative options found for RK73H1JT1471F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1471F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-061471FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JT1471F vs RMC-061471FB |
CHP0603K1471FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT1471F vs CHP0603K1471FG131 |
232270411472L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT1471F vs 232270411472L |
MC0063W060311K47 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JT1471F vs MC0063W060311K47 |
9C06031A1471FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT1471F vs 9C06031A1471FKHFT |
FCF03FW-17B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT1471F vs FCF03FW-17B-W |
FCF03FS-1471 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT1471F vs FCF03FS-1471 |
NRCS06F1471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT1471F vs NRCS06F1471TRF |
AR0603FR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT1471F vs AR0603FR-071K47L |
RK73H1JXTP1471F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT1471F vs RK73H1JXTP1471F |