There are no models available for this part yet.
Overview of RK73H1JT1783F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JT1783F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 178K Ohm, 50V, 1±%, 0603 Case Size | 8000 |
|
$0.0054 / $0.0270 | Buy Now | ||
Quest Components | Resistor, Thick Film, 178K Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0090 / $0.0270 | Buy Now |
CAD Models for RK73H1JT1783F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JT1783F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
178000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1JT1783F
This table gives cross-reference parts and alternative options found for RK73H1JT1783F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1783F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F1783-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JT1783F vs RC0603F1783-07-RG70 |
0603WGF1783BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1783F vs 0603WGF1783BDE |
HQ03SAF1783T4E | Fixed Resistor, 0.1W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1783F vs HQ03SAF1783T4E |
CAS06F1783CT | Fixed Resistor, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JT1783F vs CAS06F1783CT |
RK73H1JXTDD1783F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT1783F vs RK73H1JXTDD1783F |
RC0603FR-07178K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT1783F vs RC0603FR-07178K |
CR1/161783FV | Fixed Resistor, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT1783F vs CR1/161783FV |
232270411784 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT1783F vs 232270411784 |
0603WGF1783CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1783F vs 0603WGF1783CAE |
0603WGF1783CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1783F vs 0603WGF1783CBE |