Part Details for RK73H1JT1873F by KOA Speer Electronics Inc
Overview of RK73H1JT1873F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13573 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 187K Ohm, 50V, 1±%, 0603 Case Size | 10858 |
|
$0.0054 / $0.0270 | Buy Now |
Part Details for RK73H1JT1873F
RK73H1JT1873F CAD Models
RK73H1JT1873F Part Data Attributes
|
RK73H1JT1873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1873F
This table gives cross-reference parts and alternative options found for RK73H1JT1873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1873BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1873F vs 0603SAF1873BD |
SFR03EZPF1873 | Fixed Resistor, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT1873F vs SFR03EZPF1873 |
WR06X1873FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JT1873F vs WR06X1873FGR |
RMS06FT1873 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JT1873F vs RMS06FT1873 |
9C06031A1873FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT1873F vs 9C06031A1873FKAFT |
CHPFR0603K1873FBPD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JT1873F vs CHPFR0603K1873FBPD |
0603WGF1873C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1873F vs 0603WGF1873C1 |
0603SAF1873CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1873F vs 0603SAF1873CC |
0603WGF1873CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1873F vs 0603WGF1873CD |
HCHP0603100PPM187K1%NTRR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT1873F vs HCHP0603100PPM187K1%NTRR0151E2 |