Part Details for RK73H1JT2103F by KOA Speer Electronics Inc
Overview of RK73H1JT2103F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT2103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4801 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 210000OHM, SURFACE MOUNT, 0603 | 4920 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 210000OHM, SURFACE MOUNT, 0603 | 3840 |
|
$0.0075 / $0.0225 | Buy Now |
Part Details for RK73H1JT2103F
RK73H1JT2103F CAD Models
RK73H1JT2103F Part Data Attributes
|
RK73H1JT2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT2103F
This table gives cross-reference parts and alternative options found for RK73H1JT2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF2103B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2103F vs 0603SAF2103B5 |
0603SAF2103T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2103F vs 0603SAF2103T4 |
RCS1608F2103ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JT2103F vs RCS1608F2103ES |
0603SAF2103T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2103F vs 0603SAF2103T2 |
NRCS06F2103TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT2103F vs NRCS06F2103TRF |
HCHP0603K2103FFT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT2103F vs HCHP0603K2103FFT151 |
NMCT0603FG210K | RESISTOR, 0.1W, 1%, 100ppm, 210000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT2103F vs NMCT0603FG210K |
0603WGF2103B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2103F vs 0603WGF2103B3E |
0603SAF2103CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT2103F vs 0603SAF2103CBE |
RK73H1JXTDD2103F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT2103F vs RK73H1JXTDD2103F |