Part Details for RK73H1JT2211F by KOA Speer Electronics Inc
Overview of RK73H1JT2211F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8485 |
|
RFQ | ||
|
Bristol Electronics | 34250 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 50V, 1±%, 0603 Case Size | 7813 |
|
$0.0054 / $0.0144 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 50V, 1±%, 0603 Case Size | 19920 |
|
$0.0054 / $0.0270 | Buy Now |
|
NexGen Digital | 234898 |
|
RFQ | ||
|
Perfect Parts Corporation | 30722 |
|
RFQ |
Part Details for RK73H1JT2211F
RK73H1JT2211F CAD Models
RK73H1JT2211F Part Data Attributes
|
RK73H1JT2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT2211F
This table gives cross-reference parts and alternative options found for RK73H1JT2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-062211FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JT2211F vs RMC-062211FB |
RK73H1JTTPD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT2211F vs RK73H1JTTPD2211F |
9C06031A2211FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT2211F vs 9C06031A2211FKAFT |
RC0603FRF102K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT2211F vs RC0603FRF102K21 |
RK73H1JXTDD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT2211F vs RK73H1JXTDD2211F |
HCHP0603100PPM2.21K1%WTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT2211F vs HCHP0603100PPM2.21K1%WTRR0151E |
FCF03FW-34B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT2211F vs FCF03FW-34B-W |
CTTKFR0603FTE2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RK73H1JT2211F vs CTTKFR0603FTE2211 |
FCF03FV-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT2211F vs FCF03FV-2211 |
RMGW16K2211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT2211F vs RMGW16K2211FTP |