Part Details for RK73H1JT25R5F by KOA Speer Electronics Inc
Overview of RK73H1JT25R5F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT25R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 25.5 ohm, SURFACE MOUNT, 0603 | 1600 |
|
$0.0090 / $0.0270 | Buy Now |
Part Details for RK73H1JT25R5F
RK73H1JT25R5F CAD Models
RK73H1JT25R5F Part Data Attributes
|
RK73H1JT25R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT25R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT25R5F
This table gives cross-reference parts and alternative options found for RK73H1JT25R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT25R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F25R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JT25R5F vs RCS1608F25R5CS |
WR06X25R5FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JT25R5F vs WR06X25R5FTR |
AR0603FR-0725R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT25R5F vs AR0603FR-0725R5 |
CR0603-16W-25R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JT25R5F vs CR0603-16W-25R5FSNT |
RC0603FR-0725R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT25R5F vs RC0603FR-0725R5 |
9C06031A25R5FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT25R5F vs 9C06031A25R5FKAFT |
RMC1/16K25R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JT25R5F vs RMC1/16K25R5FB |
RC1608F25R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JT25R5F vs RC1608F25R5CS |
CR0603-10W-25R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JT25R5F vs CR0603-10W-25R5FSNT-13 |
MCR03PZPIFX25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT25R5F vs MCR03PZPIFX25R5 |