Part Details for RK73H1JT3831F by KOA Speer Electronics Inc
Overview of RK73H1JT3831F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT3831F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 4676 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.83K Ohm, 50V, 1±%, 0603 Case Size | 3200 |
|
$0.0140 / $0.0420 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3.83K Ohm, 50V, 1±%, 0603 Case Size | 3860 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3.83K Ohm, 50V, 1±%, 0603 Case Size | 3592 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RK73H1JT3831F
RK73H1JT3831F CAD Models
RK73H1JT3831F Part Data Attributes
|
RK73H1JT3831F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT3831F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT3831F
This table gives cross-reference parts and alternative options found for RK73H1JT3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT3831F vs RMGW16K3831FB |
RK73H1JXTP3831F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT3831F vs RK73H1JXTP3831F |
232270413832 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT3831F vs 232270413832 |
HQ03WGF3831TEE | Fixed Resistor, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT3831F vs HQ03WGF3831TEE |
FCF03FT-57B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT3831F vs FCF03FT-57B-W |
CR0603AFX-3831EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JT3831F vs CR0603AFX-3831EAS |
FPF03FW-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT3831F vs FPF03FW-3831 |
FWF03FW-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT3831F vs FWF03FW-3831 |
NMCR0603FG3K83 | RES,SMT,THICK FILM,3.83K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT3831F vs NMCR0603FG3K83 |
RMGW16K3831FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT3831F vs RMGW16K3831FTP |