Part Details for RK73H1JT5361F by KOA Speer Electronics Inc
Overview of RK73H1JT5361F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT5361F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9468 |
|
RFQ | ||
|
Bristol Electronics | 4953 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 5.36K Ohm, 50V, 1±%, 0603 Case Size | 7574 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.36K Ohm, 50V, 1±%, 0603 Case Size | 4310 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 5.36K Ohm, 50V, 1±%, 0603 Case Size | 3200 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for RK73H1JT5361F
RK73H1JT5361F CAD Models
RK73H1JT5361F Part Data Attributes
|
RK73H1JT5361F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT5361F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT5361F
This table gives cross-reference parts and alternative options found for RK73H1JT5361F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT5361F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF5361BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT5361F vs 0603WGF5361BAE |
9C06031A5361FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT5361F vs 9C06031A5361FKAFT |
CR0603AFX-5361EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JT5361F vs CR0603AFX-5361EAS |
0603WGF5361T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT5361F vs 0603WGF5361T4E |
NRCL06F5361TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JT5361F vs NRCL06F5361TR13F |
CR16-5361FF | Fixed Resistor | ASJ Holdings Limited | RK73H1JT5361F vs CR16-5361FF |
0603SAF5361B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT5361F vs 0603SAF5361B2E |
CR16TR5361F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JT5361F vs CR16TR5361F |
0603SAF5361CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT5361F vs 0603SAF5361CC |
FCF03FV-71B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT5361F vs FCF03FV-71B-W |