Part Details for RK73H1JT7501F by KOA Speer Electronics Inc
Overview of RK73H1JT7501F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT7501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106979 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | 14608 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 7.5K Ohm, 50V, 1±%, 0603 Case Size | 76000 |
|
$0.0030 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 7.5K Ohm, 50V, 1±%, 0603 Case Size | 11686 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 7.5K Ohm, 50V, 1±%, 0603 Case Size | 5000 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 7.5K Ohm, 50V, 1±%, 0603 Case Size | 3440 |
|
$0.0075 / $0.0225 | Buy Now |
|
Velocity Electronics | Our Stock | 4658 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4502 |
|
RFQ |
Part Details for RK73H1JT7501F
RK73H1JT7501F CAD Models
RK73H1JT7501F Part Data Attributes
|
RK73H1JT7501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT7501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT7501F
This table gives cross-reference parts and alternative options found for RK73H1JT7501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT7501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF7501T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7501F vs 0603SAF7501T3 |
0603WGF7501CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7501F vs 0603WGF7501CD |
RMCS1/167.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT7501F vs RMCS1/167.5K1%R |
RMC1/16K7501FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JT7501F vs RMC1/16K7501FB |
RMC1/16K7501FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JT7501F vs RMC1/16K7501FTP |
TSR3GTF7501V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JT7501F vs TSR3GTF7501V |
FWF03FT-7501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT7501F vs FWF03FT-7501 |
RMC1/16K752FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT7501F vs RMC1/16K752FB |
FCF03FP7501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT7501F vs FCF03FP7501 |
CHP0603100PPM7.5K1%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT7501F vs CHP0603100PPM7.5K1%WTRE4 |