Part Details for RK73H1JT7502F by KOA Speer Electronics Inc
Overview of RK73H1JT7502F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT7502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20963 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 75K Ohm, 50V, 1±%, 0603 Case Size | 16770 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75K Ohm, 50V, 1±%, 0603 Case Size | 8244 |
|
$0.0045 / $0.0120 | Buy Now |
Part Details for RK73H1JT7502F
RK73H1JT7502F CAD Models
RK73H1JT7502F Part Data Attributes
|
RK73H1JT7502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT7502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT7502F
This table gives cross-reference parts and alternative options found for RK73H1JT7502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT7502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTPD7502F | RES,SMT,THICK FILM,75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JT7502F vs RK73H1JRTTPD7502F |
0603SAF7502B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7502F vs 0603SAF7502B4E |
NRCS06F7502TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JT7502F vs NRCS06F7502TRF |
0603SAF7502CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7502F vs 0603SAF7502CB |
RC1608F7502FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JT7502F vs RC1608F7502FS |
RC1608F753GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JT7502F vs RC1608F753GS |
0603SAF7502CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7502F vs 0603SAF7502CBE |
RMC060375K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JT7502F vs RMC060375K1% |
MC0063W0603175K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JT7502F vs MC0063W0603175K |
RK73H1JXTDD7502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT7502F vs RK73H1JXTDD7502F |