Part Details for RK73H1JT75R0F by KOA Speer Electronics Inc
Overview of RK73H1JT75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 46862 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 75 Ohm, 50V, 1±%, 0603 Case Size | 25000 |
|
$0.0023 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 50V, 1±%, 0603 Case Size | 9476 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 50V, 1±%, 0603 Case Size | 37489 |
|
$0.0123 / $0.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 203622 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30100 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JT75R0F
RK73H1JT75R0F CAD Models
RK73H1JT75R0F Part Data Attributes
|
RK73H1JT75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT75R0F
This table gives cross-reference parts and alternative options found for RK73H1JT75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FT75R0 | RES,SMT,THICK FILM,75 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT75R0F vs NMCR0603FT75R0 |
232270417509L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT75R0F vs 232270417509L |
FPS03FW-85X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT75R0F vs FPS03FW-85X |
9C06031A75R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT75R0F vs 9C06031A75R0FKPF4 |
FCF03FT75R0 | RES,SMT,THICK FILM,75 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | RK73H1JT75R0F vs FCF03FT75R0 |
NMCT0603FG75R0 | RESISTOR, 0.1W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT75R0F vs NMCT0603FG75R0 |
FCF03FW-85X-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT75R0F vs FCF03FW-85X-W |
RC1608F750GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JT75R0F vs RC1608F750GS |
RM06FLN75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JT75R0F vs RM06FLN75R0 |
NMCT0603FT75R0 | RESISTOR, 0.1W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT75R0F vs NMCT0603FT75R0 |