Part Details for RK73H1JT80R6F by KOA Speer Electronics Inc
Overview of RK73H1JT80R6F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT80R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 80.6 Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0075 / $0.0225 | Buy Now |
Part Details for RK73H1JT80R6F
RK73H1JT80R6F CAD Models
RK73H1JT80R6F Part Data Attributes
|
RK73H1JT80R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT80R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT80R6F
This table gives cross-reference parts and alternative options found for RK73H1JT80R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT80R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06F80R6TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JT80R6F vs NRCL06F80R6TR10F |
RMSW16K80R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT80R6F vs RMSW16K80R6FB |
MCR03ERTF80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT80R6F vs MCR03ERTF80R6 |
CHP0603100PPM80.61%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT80R6F vs CHP0603100PPM80.61%B0131 |
RC1608F80R6ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JT80R6F vs RC1608F80R6ES |
CHP0603100PPM80.61%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT80R6F vs CHP0603100PPM80.61%FE2 |
FWF03FV-80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT80R6F vs FWF03FV-80R6 |
CRG0603-Q-80R6FT | Fixed Resistor, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JT80R6F vs CRG0603-Q-80R6FT |
CR1680R6FV | Fixed Resistor, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT80R6F vs CR1680R6FV |
AR0603FR-0780R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT80R6F vs AR0603FR-0780R6 |