Part Details for RK73H1JT9092F by KOA Speer Electronics Inc
Overview of RK73H1JT9092F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT9092F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9020 |
|
Buy Now | |
|
Perfect Parts Corporation | 13092 |
|
RFQ |
Part Details for RK73H1JT9092F
RK73H1JT9092F CAD Models
RK73H1JT9092F Part Data Attributes
|
RK73H1JT9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT9092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT9092F
This table gives cross-reference parts and alternative options found for RK73H1JT9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF03FT-9092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT9092F vs FPF03FT-9092 |
RK73H1JXTDD9092F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT9092F vs RK73H1JXTDD9092F |
RMCS1/1690.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT9092F vs RMCS1/1690.9K1%A |
HQ03WGF9092T4E | Fixed Resistor, 0.0625W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT9092F vs HQ03WGF9092T4E |
FCF03FW-93C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT9092F vs FCF03FW-93C-W |
232270419093 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT9092F vs 232270419093 |
RC0603FRF0790K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT9092F vs RC0603FRF0790K9 |
RC0603FRF1390K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT9092F vs RC0603FRF1390K9 |
RMCS1/1690.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT9092F vs RMCS1/1690.9K1%R |
CRS0603AFX-9092ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JT9092F vs CRS0603AFX-9092ELF |