-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD1001F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5334
|
Newark | Res, 1K, 1%, 0.125W, 0603, Thick Film Rohs Compliant: Yes |Koa RK73H1JTTD1001F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 710803 |
|
$0.0050 / $0.0130 | Buy Now |
|
Bristol Electronics | 378902 |
|
RFQ | ||
|
Bristol Electronics | 109713 |
|
RFQ | ||
|
Bristol Electronics | 20883 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 16037 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 13498 |
|
RFQ | ||
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 4420 |
|
RFQ | ||
DISTI #
SMC-RK73H1JTTD1001F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 75815 |
|
RFQ | |
DISTI #
SMC-RK73H1JTTD1001F
|
Sensible Micro Corporation | Res,1K1/10W1%0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1619 Container: Tape & Reel | 28254 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The operating temperature range of the RK73H1JTTD1001F is -55°C to 155°C.
Yes, the RK73H1JTTD1001F is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the RK73H1JTTD1001F is 1/10W.
Yes, the RK73H1JTTD1001F is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The tolerance of the RK73H1JTTD1001F is ±1%.