-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0403
|
Newark | Res, 105K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1053F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16630 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
660-RK73H1JTTD1053F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 105Kohms 1% RoHS: Compliant | 25559 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 19605 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 0603 | 53044 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 0603 | 15684 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 0603 | 7826 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
RK73H1JTTD1053F
|
TTI | Thick Film Resistors - SMD 1/10watt 105Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0032 | Buy Now |
DISTI #
C1S413111629525
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 6600 |
|
$0.0021 / $0.0038 | Buy Now |
DISTI #
C1S413111591815
|
Chip1Stop | Res Thick Film 0603 105K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 3220 |
|
$0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-1053-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JTTD1053F vs WCR-WCR0603LF-1053-F-P-LT |
CR-03FL7--105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1053F vs CR-03FL7--105K |
ERJ3EKF1053V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD1053F vs ERJ3EKF1053V |
CR-03FLD--105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1053F vs CR-03FLD--105K |
CDF0603105K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1053F vs CDF0603105K1%100PPM/KNS |
RCA0603105KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1053F vs RCA0603105KFKEA |
CQ03WAF1053T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1053F vs CQ03WAF1053T5E |
CR-03FL7--105K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD1053F vs CR-03FL7--105K- |
CDP0603105K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1053F vs CDP0603105K1%100PPM/KKP20 |
ADF0603105K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1053F vs ADF0603105K1%100PPM/KKP5 |