Part Details for RK73H1JTTD1101F by KOA Corporation
Overview of RK73H1JTTD1101F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 1.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 10250 |
|
$0.0039 / $0.0104 | Buy Now |
DISTI #
RK73H1JTTD1101F
|
Avnet Asia | Res General Purpose Thick Film 0603 1.1k Ohm 1% 1/10W ?100ppm/?C Molded Paper T/R (Alt: RK73H1JTTD1101F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |