-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0421
|
Newark | Res, 115R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1150F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD1150FCT-ND
|
DigiKey | RES 115 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14315 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1150F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 115ohms 1% RoHS: Compliant | 12619 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 26855 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 4720 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 3776 |
|
$0.0100 / $0.0300 | Buy Now | |
|
Quest Components | 6375 |
|
$0.0036 / $0.0360 | Buy Now | |
|
Quest Components | 2225 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
RK73H1JTTD1150F
|
TTI | Thick Film Resistors - SMD 1/10watts 115ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0028 / $0.0030 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11713 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X115R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD1150F vs CR0603T100X115R+/-1% |
RCA0603115R1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD1150F vs RCA0603115R1%100ET5E3 |
CR0603-16W-1150FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD1150F vs CR0603-16W-1150FPT-13 |
RTT031150FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1150F vs RTT031150FP2 |
CDP0603115R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1150F vs CDP0603115R1%100PPM/KNP10 |
0603WAF1150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1150F vs 0603WAF1150T5E |
RC0603FR-13115RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1150F vs RC0603FR-13115RP |
CR0603TT100X115R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD1150F vs CR0603TT100X115R+/-1% |
RCA0603115RFKELAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1150F vs RCA0603115RFKELAP |
RK73H1JGBK1150F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1150F vs RK73H1JGBK1150F |