-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1152DCT-ND
|
DigiKey | RES 11.5K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.0414 | Buy Now |
DISTI #
660-RK73H1JTTD1152D
|
Mouser Electronics | Thick Film Resistors - SMD 11.5K ohm 0.5% 0603 RoHS: Compliant | 0 |
|
$0.0330 / $0.2400 | Order Now |
DISTI #
RK73H1JTTD1152D
|
TTI | Thick Film Resistors - SMD 11.5K ohm 0.5% 0603 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1152D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1152D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1152D vs RK73H1JLTDD1152D |
CDF060311K50.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1152D vs CDF060311K50.5%100PPM/KNP20 |
RK73H1JGTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1152D vs RK73H1JGTP1152D |
RTT031152DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1152D vs RTT031152DP3 |
CDP060311K50.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1152D vs CDP060311K50.5%100PPM/KNP5 |
CR-03DLD--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1152D vs CR-03DLD--11K5 |
NRC-AS06D1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JTTD1152D vs NRC-AS06D1152TRF |
CR0603-16W-1152DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD1152D vs CR0603-16W-1152DT-13 |
RM06D1152CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1152D vs RM06D1152CT-X |
SF06H1152DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD1152D vs SF06H1152DBL |