-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0425
|
Newark | Res, 1M15, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1154F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD1154FCT-ND
|
DigiKey | RES 1.15M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9176 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1154F
|
Mouser Electronics | Thick Film Resistors - SMD 1.15M OHM 1% RoHS: Compliant | 13171 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791236
|
Arrow Electronics | Res Thick Film 0603 1.15M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 6514 |
|
$0.0014 / $0.0430 | Buy Now |
DISTI #
33114054
|
Verical | Res Thick Film 0603 1.15M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 1714 | Americas - 6514 |
|
$0.0014 / $0.0017 | Buy Now |
|
Quest Components | 3972 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 3262 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
RK73H1JTTD1154F
|
TTI | Thick Film Resistors - SMD 1.15M OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 | Buy Now |
DISTI #
3539657
|
Farnell | RES, 1M15, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1154F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1154F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1154F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1154F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FW-1154EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1154F vs CR0603-FW-1154EPF |
CR0603-FW-1154ELF | Fixed Resistor, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1154F vs CR0603-FW-1154ELF |
RK73H1JTBK1154F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1154F vs RK73H1JTBK1154F |
RM06F1154CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1154F vs RM06F1154CTDK |
RMCF0603FB1M15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD1154F vs RMCF0603FB1M15 |
MR06W1154FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD1154F vs MR06W1154FTL |
RK73H1JGBK1154F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1154F vs RK73H1JGBK1154F |
RK73H1JRTTP1154F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1154F vs RK73H1JRTTP1154F |
RMF06FT1154 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD1154F vs RMF06FT1154 |
MR06W1154FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD1154F vs MR06W1154FBL |