Part Details for RK73H1JTTD1330F by KOA Speer Electronics Inc
Overview of RK73H1JTTD1330F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD1330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0458
|
Newark | Res, 133R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1330F RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1 Container: Reel | 310000 |
|
$0.0010 | Buy Now |
DISTI #
2019-RK73H1JTTD1330FCT-ND
|
DigiKey | RES 133 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79658 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1330F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 133ohms 1% RoHS: Compliant | 71732 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71249901
|
Verical | Res Thick Film 0603 133 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 25000 | Americas - 300000 |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
82697867
|
Verical | Res Thick Film 0603 133 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2422 | Americas - 30000 |
|
$0.0020 / $0.0022 | Buy Now |
|
Bristol Electronics | 4668 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 133 OHM, SURFACE MOUNT, 0603, LEAD FREE | 2900 |
|
$0.0063 / $0.0168 | Buy Now |
DISTI #
RK73H1JTTD1330F
|
TTI | Thick Film Resistors - SMD 1/10watts 133ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 200000 In Stock |
|
$0.0021 / $0.0030 | Buy Now |
DISTI #
C1S413116675006
|
Chip1Stop | Surface Mount Resistor | 30000 |
|
$0.0025 / $0.0027 | Buy Now |
Part Details for RK73H1JTTD1330F
RK73H1JTTD1330F CAD Models
RK73H1JTTD1330F Part Data Attributes
|
RK73H1JTTD1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD1330F
This table gives cross-reference parts and alternative options found for RK73H1JTTD1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603133R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1330F vs CDP0603133R1%100PPM/KKP10 |
RK73H1JLTP1330F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1330F vs RK73H1JLTP1330F |
RTT031330FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1330F vs RTT031330FTP |
WCR0603-133RFA | Fixed Resistor, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1330F vs WCR0603-133RFA |
CDP0603133R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1330F vs CDP0603133R1%100PPM/KKS |
232270481331L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1330F vs 232270481331L |
NRC-AS06F1330TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD1330F vs NRC-AS06F1330TRF |
ADF0603133R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1330F vs ADF0603133R1%100PPM/KKP20 |
RK73H1JLBK1330F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1330F vs RK73H1JLBK1330F |
RK73H1JRTTP1330F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1330F vs RK73H1JRTTP1330F |