Part Details for RK73H1JTTD1372F by KOA Speer Electronics Inc
Overview of RK73H1JTTD1372F by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD1372F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0465
|
Newark | Res, 13K7, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1372F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD1372FCT-ND
|
DigiKey | RES 13.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86042 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1372F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 13.7Kohms RoHS: Compliant | 45957 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 13.7Kohms 0603 1% RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0036 | Buy Now |
|
Bristol Electronics | 38590 |
|
RFQ | ||
|
Bristol Electronics | 9353 |
|
RFQ | ||
|
Bristol Electronics | 1114 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 13.7K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 14519 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13.7K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9389 |
|
$0.0320 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13.7K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7482 |
|
$0.0045 / $0.0135 | Buy Now |
Part Details for RK73H1JTTD1372F
RK73H1JTTD1372F CAD Models
RK73H1JTTD1372F Part Data Attributes
|
RK73H1JTTD1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD1372F
This table gives cross-reference parts and alternative options found for RK73H1JTTD1372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X13.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD1372F vs CR0603T100X13.7K+-1% |
232270471373L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1372F vs 232270471373L |
ADF060313K71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1372F vs ADF060313K71%100PPM/KKP5 |
MCWR06X1372FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD1372F vs MCWR06X1372FTL |
WCR0603-13K7FA | Fixed Resistor, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1372F vs WCR0603-13K7FA |
CR-03FL6--13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1372F vs CR-03FL6--13K7 |
RC0603FR-0713K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1372F vs RC0603FR-0713K7L |
WCR-WCR0603LF-1372-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 13700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JTTD1372F vs WCR-WCR0603LF-1372-F-P-LT |
RK73H1JGTP1372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1372F vs RK73H1JGTP1372F |
RK73H1JGTD1372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1372F vs RK73H1JGTD1372F |