-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1824FCT-ND
|
DigiKey | RES 1.82M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7010 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1824F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1.82Mohms RoHS: Compliant | 12952 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0039 / $0.0195 | Buy Now | |
DISTI #
RK73H1JTTD1824F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.82Mohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
C1S413111613047
|
Chip1Stop | Res Thick Film 0603 1.82M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4400 |
|
$0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1824F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1824F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1824F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1824F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F1824TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD1824F vs NRC-AS06F1824TRF |
RMCF0603FB1M82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD1824F vs RMCF0603FB1M82 |
CR-03FL6--1M82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1824F vs CR-03FL6--1M82 |
RK73H1JRTTDD1824F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD1824F vs RK73H1JRTTDD1824F |
RK73H1JRTTD1824F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD1824F vs RK73H1JRTTD1824F |
CR16-1824-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD1824F vs CR16-1824-FY |
RK73H1JRTBK1824F | RES,SMT,THICK FILM,1.82M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73H1JTTD1824F vs RK73H1JRTBK1824F |
CR-03FLA--1M82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1824F vs CR-03FLA--1M82 |
RK73H1JRTBK1824F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD1824F vs RK73H1JRTBK1824F |
CAR06F1824CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1824F vs CAR06F1824CT |