-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2001DCT-ND
|
DigiKey | RES 2K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9792 In Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
660-RK73H1JTTD2001D
|
Mouser Electronics | Thick Film Resistors - SMD 2K OHM .5% RoHS: Compliant | 11395 |
|
$0.0260 / $0.2000 | Buy Now |
DISTI #
69059559
|
Verical | Res Thick Film 0603 2K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 772 Package Multiple: 1 Date Code: 2222 | Americas - 790 |
|
$0.0405 | Buy Now |
DISTI #
RK73H1JTTD2001D
|
TTI | Thick Film Resistors - SMD 2K OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0246 / $0.0307 | Buy Now |
DISTI #
C1S413111617681
|
Chip1Stop | Res Thick Film 0603 2K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 790 |
|
$0.0324 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2001D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2001D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2001D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2001D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06DTN2001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD2001D vs RM06DTN2001 |
RK73H1JLTD2001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2001D vs RK73H1JLTD2001D |
SR0603DR-132KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2001D vs SR0603DR-132KL |
RK73H1JRTBK2001D | RES,SMT,THICK FILM,2K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JTTD2001D vs RK73H1JRTBK2001D |
AF0603DR-132KL | Fixed Resistor, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2001D vs AF0603DR-132KL |
RC0603DR-132KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2001D vs RC0603DR-132KP |
ADF06032K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2001D vs ADF06032K0.5%100PPM/KKP20 |
CR16-2001-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JTTD2001D vs CR16-2001-DY |
CR0603-16W-2001DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTD2001D vs CR0603-16W-2001DT |
RM06D2001CT-X | Fixed Resistor, | Cal-Chip Electronics | RK73H1JTTD2001D vs RM06D2001CT-X |