There are no models available for this part yet.
Overview of RK73H1JTTD2053F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD2053F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0572
|
Newark | Res, 205K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2053F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
2019-RK73H1JTTD2053FCT-ND
|
DigiKey | RES 205K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10232 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTD2053F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 205Kohms 1% RoHS: Compliant | 44158 |
|
$0.0030 / $0.1000 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 223 | 4330 |
|
$0.0038 / $0.0225 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 205000 ohm, SURFACE MOUNT, 0603 | 3775 |
|
$0.0050 / $0.0495 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 205000 ohm, SURFACE MOUNT, 0603 | 3616 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 205000 ohm, SURFACE MOUNT, 0603 | 3464 |
|
$0.0100 / $0.0300 | Buy Now | ||
DISTI #
RK73H1JTTD2053F
|
TTI | Thick Film Resistors - SMD 1/10watt 205Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0040 | Buy Now | |
DISTI #
SMC-RK73H1JTTD2053F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48412 |
|
RFQ |
CAD Models for RK73H1JTTD2053F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTD2053F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
205000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTD2053F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603205K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2053F vs CDP0603205K1%100PPM/KNS |
CR0603-10W-2053FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD2053F vs CR0603-10W-2053FT |
WR06X2053FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD2053F vs WR06X2053FTL |
WR06X2053FTLJ | Fixed Resistor, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTD2053F vs WR06X2053FTLJ |
RTT032053FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD2053F vs RTT032053FP2 |
CDP0603205K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2053F vs CDP0603205K1%100PPM/KKP20 |
CR-03FLA--205K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD2053F vs CR-03FLA--205K |
WCR0603-205KFI | RESISTOR, 0.1W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTTD2053F vs WCR0603-205KFI |
CDP0603205K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2053F vs CDP0603205K1%100PPM/KKP5 |
RK73H1JTTDD2053F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2053F vs RK73H1JTTDD2053F |