Part Details for RK73H1JTTD21R0F by KOA Speer Electronics Inc
Overview of RK73H1JTTD21R0F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD21R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD21R0FCT-ND
|
DigiKey | RES 21 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6600 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD21R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 21ohms 1% RoHS: Compliant | 8800 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791951
|
Arrow Electronics | Res Thick Film 0603 21 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1527 Container: Cut Strips | Americas - 1937 |
|
$0.0012 / $0.0040 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0066 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21 ohm, SURFACE MOUNT, 0603 | 2842 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 21 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0390 / $0.1300 | Buy Now |
DISTI #
RK73H1JTTD21R0F
|
TTI | Thick Film Resistors - SMD 1/10watts 21ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0033 | Buy Now |
DISTI #
C1S413111543702
|
Chip1Stop | Res Thick Film 0603 21 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0021 | Buy Now |
Part Details for RK73H1JTTD21R0F
RK73H1JTTD21R0F CAD Models
RK73H1JTTD21R0F Part Data Attributes
|
RK73H1JTTD21R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD21R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD21R0F
This table gives cross-reference parts and alternative options found for RK73H1JTTD21R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD21R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060321R0F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 21ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD21R0F vs CRCW060321R0F100RT1-E3 |
CDP060321R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD21R0F vs CDP060321R1%100PPM/KNP20 |
RMC16K21R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD21R0F vs RMC16K21R0FTP |
CDF060321R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD21R0F vs CDF060321R1%100PPM/KNS |
RTT0321R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD21R0F vs RTT0321R0FP4 |
RK73H1JLBK21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD21R0F vs RK73H1JLBK21R0F |
WF06P21R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD21R0F vs WF06P21R0FTLV |
RM06F21R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD21R0F vs RM06F21R0CTDK |
CDF060321R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD21R0F vs CDF060321R1%100PPM/KNP10 |
CR0603TT100X21R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD21R0F vs CR0603TT100X21R+/-1% |