Part Details for RK73H1JTTD2322F by KOA Corporation
Overview of RK73H1JTTD2322F by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 23200 OHM, SURFACE MOUNT, 0603, LEAD FREE | 411 |
|
$0.0105 / $0.0168 | Buy Now |
DISTI #
RK73H1JTTD2322F
|
Avnet Asia | Res Precision Thick Film 0603 23.2k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R (Alt: RK73H1JTTD2322F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |