-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2434FCT-ND
|
DigiKey | RES 2.43M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4744 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2434F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 2.43Mohms RoHS: Compliant | 21209 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 11343 |
|
RFQ | ||
|
Bristol Electronics | 4709 |
|
RFQ | ||
|
Quest Components | 3767 |
|
$0.0070 / $0.0210 | Buy Now | |
DISTI #
C1S413110565202
|
Chip1Stop | Res Thick Film 0603 2.43M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0032 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2434F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2434F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2434F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2434F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2434FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JTTD2434F vs CR16-2434FL |
CR0603TT200X2.43M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD2434F vs CR0603TT200X2.43M+-1% |
RK73H1JLTD2434F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2434F vs RK73H1JLTD2434F |
NRC-AS06F2434TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD2434F vs NRC-AS06F2434TRF |
RK73H1JLTDD2434F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2434F vs RK73H1JLTDD2434F |
RMCS0603FT2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD2434F vs RMCS0603FT2M43 |
RM06FTN2434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD2434F vs RM06FTN2434 |
NRCA06F2434TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD2434F vs NRCA06F2434TRQYF |
RK73H1JGBK2434F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2434F vs RK73H1JGBK2434F |
CR-03FLA--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD2434F vs CR-03FLA--2M43 |