Part Details for RK73H1JTTD28R0F by KOA Speer Electronics Inc
Overview of RK73H1JTTD28R0F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD28R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD28R0FCT-ND
|
DigiKey | RES 28 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8660 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD28R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 28ohms 1% RoHS: Compliant | 65088 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 9418 |
|
RFQ | ||
|
Bristol Electronics | 5224 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 28 ohm, SURFACE MOUNT, 0603 | 4179 |
|
$0.0065 / $0.0195 | Buy Now |
DISTI #
RK73H1JTTD28R0F
|
TTI | Thick Film Resistors - SMD 1/10watts 28ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
C1S413111588811
|
Chip1Stop | Res Thick Film 0603 28 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0022 | Buy Now |
Part Details for RK73H1JTTD28R0F
RK73H1JTTD28R0F CAD Models
RK73H1JTTD28R0F Part Data Attributes
|
RK73H1JTTD28R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD28R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD28R0F
This table gives cross-reference parts and alternative options found for RK73H1JTTD28R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD28R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-28R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD28R0F vs CRS0603-10W-28R0FT |
RK73H1JGTP28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD28R0F vs RK73H1JGTP28R0F |
RK73H1JRTBK28R0F | RES,SMT,THICK FILM,28 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JTTD28R0F vs RK73H1JRTBK28R0F |
RK73H1JRTTD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD28R0F vs RK73H1JRTTD28R0F |
NRC-AS06F28R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JTTD28R0F vs NRC-AS06F28R0TRF |
NRCA06F28R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JTTD28R0F vs NRCA06F28R0TR10QYF |
CR0603-FX-28R0ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JTTD28R0F vs CR0603-FX-28R0ELF |
ADF060328R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD28R0F vs ADF060328R1%100PPM/KKP5 |
CR1628R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JTTD28R0F vs CR1628R0F |
RK73H1JTTDD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD28R0F vs RK73H1JTTDD28R0F |