Part Details for RK73H1JTTD28R7F by KOA Speer Electronics Inc
Overview of RK73H1JTTD28R7F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD28R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0649
|
Newark | Res, 28R7, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD28R7F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD28R7FCT-ND
|
DigiKey | RES 28.7 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16818 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD28R7F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 28.7ohms 1% RoHS: Compliant | 7240 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RK73H Series 0603 28.7 Ohm ±1 % 0.125 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 40000Reel |
|
$0.0029 / $0.0037 | Buy Now |
|
Bristol Electronics | 4817 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 4000 |
|
$0.0100 / $0.0300 | Buy Now | |
DISTI #
RK73H1JTTD28R7F
|
TTI | Thick Film Resistors - SMD 1/10watt 28.7ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0021 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD28R7F
RK73H1JTTD28R7F CAD Models
RK73H1JTTD28R7F Part Data Attributes
|
RK73H1JTTD28R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD28R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD28R7F
This table gives cross-reference parts and alternative options found for RK73H1JTTD28R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD28R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X28R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD28R7F vs MR06X28R7FBL |
AF0603FR-0728R7L | Fixed Resistor, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD28R7F vs AF0603FR-0728R7L |
CRCW060328R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD28R7F vs CRCW060328R7FKEBC |
AF0603FR-1328R7L | Fixed Resistor, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD28R7F vs AF0603FR-1328R7L |
RCG060328R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD28R7F vs RCG060328R7FKEA |
RTT0328R7FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD28R7F vs RTT0328R7FBA |
CAR06F28R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD28R7F vs CAR06F28R7CT |
CR-03FLF--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD28R7F vs CR-03FLF--28R7 |
CRCW060328R7FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD28R7F vs CRCW060328R7FRT1-PB |
CDP060328R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD28R7F vs CDP060328R71%100PPM/KNP5 |